Reference Only

E36D500LPN563TDA5N

Aluminum Electrolytic Capacitors - Screw Terminal 56000uF 50 Volt.

Manufacturer:

Mfr Part:
E36D500LPN563TDA5N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance56000 uF
Voltage Rating DC50 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesU36D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
17,69 €707,60 €
Need more?
Contact Us