Reference Only

E37F421CPN332MDA5M

Aluminum Electrolytic Capacitors - Screw Terminal 3300uF 420 Volts 20%.

Manufacturer:

Mfr Part:
E37F421CPN332MDA5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance3300 uF
Voltage Rating DC420 VDC
Diameter63.5 mm
Length105 mm
ProductAluminum Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current11.7 A
ESR28 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesU37F
PackagingBulk
Height63.5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency120 Hz
TypeLarge Can Capacitor
Width63.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
30,91 €618,20 €
Need more?
Contact Us