Reference Only

E37F451CPN222MD92M

Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 450 Volts 20%.

Manufacturer:

Mfr Part:
E37F451CPN222MD92M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance2200 uF
Voltage Rating DC450 VDC
Diameter63.5 mm
Length92 mm
ProductAluminum Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current9.1 A
ESR42 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesU37F
PackagingBulk
Height63.5 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency120 Hz
TypeLarge Can Capacitor
Width63.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
25,33 €506,60 €
Need more?
Contact Us