Reference Only

E37L351CPN123MEJ1M

Aluminum Electrolytic Capacitors - Screw Terminal 12K uF 350 Volts 20%.

Manufacturer:

Mfr Part:
E37L351CPN123MEJ1M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance12000 uF
Voltage Rating DC350 VDC
Diameter76.2 mm
Length181 mm
ProductAluminum Electrolytic Capacitors
Life10000 Hour
Tolerance20 %
Ripple Current28.2 A
ESR9 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesU37L
PackagingBulk
Height76.2 mm
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
Test Frequency120 Hz
TypeLong Life Capacitor
Width76.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
57,03 €513,27 €
Need more?
Contact Us