Reference Only
E39-F15
Sensor Hardware & Accessories Fiber Conn. 2.2 1.0mm.
Datasheet
E39-F15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Product | Connectors | |
| For Use With | Fiber Units | |
| Product Type | Sensor Hardware | |
| Subcategory | Sensors | |
| Part # Aliases | E39F15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 165,41 € | 165,41 € | |
| 160,47 € | 802,35 € | |
| 156,38 € | 1.563,80 € | |
| 152,56 € | 3.814,00 € | |
| 150,97 € | 7.548,50 € |
Need more?