
E39-G4
Fiber Optic Sensors EX3 REPL COVER.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Light | |
| Mounting Style | Through Hole | |
| Type | Fiber-Optic Photoelectric Sensor | |
| Product Type | Fiber Optic Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | E39G4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,43 € | 22,43 € | |
| 17,38 € | 86,90 € | |
| 16,12 € | 161,20 € | |
| 14,57 € | 728,50 € | |
| 13,81 € | 1.381,00 € | |
| 13,13 € | 6.565,00 € |
Need more?