Reference Only
E39-R8
Sensor Hardware & Accessories 100 X 100mm REF LECTOR.
Datasheet
E39-R8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Product Type | Sensor Hardware | |
| Series | E3F2 | |
| Subcategory | Sensors | |
| Part # Aliases | E39R8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8541900000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,89 € | 41,89 € | |
| 38,59 € | 192,95 € | |
| 37,35 € | 373,50 € | |
| 35,89 € | 897,25 € | |
| 34,88 € | 1.744,00 € | |
| 33,95 € | 3.395,00 € |
Need more?