Reference Only
E3AS-HF6000DMN-M1TJ 0.3M
New Product
Photoelectric Sensors .
Datasheet
E3AS-HF6000DMN-M1TJ 0.3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Time-of-Flight | |
| Sensing Distance | 50 mm to 6 m | |
| Light Source | Red LED | |
| Amplifier Type | Built In | |
| Output Configuration | NPN Open Collector | |
| Connection Method | Pre-Wired Connector | |
| Cable Length | 300 mm | |
| Connector Type | M12 | |
| Supply Voltage - Min | 10 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 55 C | |
| Height | 53.9 mm | |
| IP Rating | IP67, IP67G, IP69K | |
| Length | 49.9 mm | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | EAS-HF | |
| Subcategory | Sensors | |
| Width | 26.5 mm | |
| Part # Aliases | E3ASHF6000DMNM1TJ03MOMS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536507000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 577,61 € | 577,61 € | |
| 497,55 € | 2.487,75 € | |
| 486,64 € | 4.866,40 € |
Need more?