Reference Only
E3AS-HL500LMN-M1TJ 0.3M
Photoelectric Sensors .
Datasheet
E3AS-HL500LMN-M1TJ 0.3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Background Suppression | |
| Sensing Distance | 35 mm to 500 mm | |
| Light Source | Red Laser | |
| Amplifier Type | Built In | |
| Output Configuration | NPN Open Collector | |
| Connection Method | Pre-Wired Connector | |
| Cable Length | 300 mm | |
| Connector Type | M12 | |
| Number of Pins | 4 Pin | |
| Supply Voltage - Min | 10 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 50 C | |
| Height | 47 mm | |
| IP Rating | IP67, IP67G, IP69K | |
| Length | 30.4 mm | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | E3AS-HL | |
| Subcategory | Sensors | |
| Width | 15.5 mm | |
| Part # Aliases | E3ASHL500LMNM1TJ03M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8);Hexahydrome |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 350,06 € | 350,06 € | |
| 339,63 € | 1.698,15 € | |
| 339,62 € | 3.396,20 € |
Need more?