Reference Only
E3C-LD11-6M
Photoelectric Sensors .
Datasheet
E3C-LD11-6M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Diffuse Reflective | |
| Sensing Distance | 30 mm to 1 m | |
| Light Source | Red LED | |
| Amplifier Type | Separated | |
| Connection Method | Cable | |
| Cable Length | 6 m | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 55 C | |
| Height | 25 mm | |
| IP Rating | IP40 | |
| Length | 33 mm | |
| Product Type | Photoelectric Sensors | |
| Subcategory | Sensors | |
| Width | 12.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 581,30 € | 581,30 € | |
| 532,15 € | 2.660,75 € | |
| 519,34 € | 5.193,40 € |
Need more?