Reference Only
E3C-LS3R
Photoelectric Sensors PHOTO FOCUSED T YPE 3CM.
Datasheet
E3C-LS3R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Convergent Reflective | |
| Sensing Distance | 30 mm | |
| Light Source | Red LED | |
| Amplifier Type | Separated | |
| Connection Method | Pre-Cable | |
| Cable Length | 2 m | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 18 mm | |
| IP Rating | IP64 | |
| Length | 38 mm | |
| Product Type | Photoelectric Sensors | |
| Series | E3C | |
| Subcategory | Sensors | |
| Tradename | Sysmac | |
| Width | 10 mm | |
| Part # Aliases | E3CLS3R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 168,89 € | 168,89 € | |
| 157,39 € | 786,95 € | |
| 147,74 € | 1.477,40 € | |
| 147,51 € | 3.687,75 € | |
| 146,01 € | 7.300,50 € |
Need more?