Reference Only
E3C-S30T
Photoelectric Sensors FLAT EDGE SENSING.
Datasheet
E3C-S30T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Through-Beam | |
| Sensing Distance | 300 mm | |
| Light Source | Infrared LED | |
| Amplifier Type | Separated | |
| Connection Method | Pre-Cable | |
| Cable Length | 2 m | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 8 mm | |
| IP Rating | IP60 | |
| Length | 15 mm | |
| Product Type | Photoelectric Sensors | |
| Series | E3C | |
| Subcategory | Sensors | |
| Tradename | Sysmac | |
| Width | 3 mm | |
| Part # Aliases | E3CS30T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 214,41 € | 214,41 € | |
| 195,65 € | 978,25 € | |
| 190,70 € | 1.907,00 € | |
| 184,77 € | 4.619,25 € |
Need more?