Reference Only
E3FB-LN21
Photoelectric Sensors BrassM18BGS 0.1mA 0.1mAxNPNConn.
Datasheet
E3FB-LN21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Background Suppression | |
| Sensing Distance | 100 mm | |
| Light Source | Red LED | |
| Output Configuration | NPN-LO/DO | |
| Connection Method | Connector | |
| Connector Type | M12 | |
| Number of Pins | 4 Pin | |
| Supply Voltage - Min | 10 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| IP Rating | IP67, IP69K | |
| Length | 48 mm | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | E3FA/E3RA/E3FB/E3RB | |
| Subcategory | Sensors | |
| Width | 18.5 mm | |
| Part # Aliases | E3FBLN21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 148,09 € | 148,09 € | |
| 141,33 € | 706,65 € | |
| 128,17 € | 1.281,70 € | |
| 127,55 € | 3.188,75 € | |
| 126,51 € | 6.325,50 € |
Need more?