Reference Only
E3JK-DR11-C2M
Photoelectric Sensors .
Datasheet
E3JK-DR11-C2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Diffuse Reflective | |
| Sensing Distance | 2.5 m | |
| Light Source | Red LED | |
| Output Configuration | Relay SPDT | |
| Connection Method | Pre-Cable | |
| Cable Length | 2 m | |
| Supply Voltage - Min | 24 VDC | |
| Supply Voltage - Max | 240 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Height | 50 mm | |
| IP Rating | IP64 | |
| Length | 50 mm | |
| Operating Supply Voltage | 24 VDC to 240 VDC | |
| Product Type | Photoelectric Sensors | |
| Subcategory | Sensors | |
| Width | 18 mm | |
| Part # Aliases | E3JKDR11C2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 166,87 € | 166,87 € | |
| 152,80 € | 764,00 € | |
| 146,74 € | 1.467,40 € | |
| 141,28 € | 3.532,00 € | |
| 139,81 € | 6.990,50 € |
Need more?