Reference Only
E3JM-10M4-G-NN
Photoelectric Sensors .
Datasheet
E3JM-10M4-G-NN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Through-Beam | |
| Sensing Distance | 10 m | |
| Light Source | Infrared LED | |
| Output Configuration | Relay SPDT-LO/DO | |
| Connection Method | Connector | |
| Connector Type | Terminal Block | |
| Supply Voltage - Min | 24 VAC, 12 VDC | |
| Supply Voltage - Max | 240 VAC/DC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Height | 65 mm | |
| IP Rating | IP66 | |
| Length | 75 mm | |
| Operating Supply Voltage | 24 VAC to 240 VAC, 12 VDC to 240 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | E3JM | |
| Subcategory | Sensors | |
| Width | 25 mm | |
| Part # Aliases | E3JM10M4GNN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 287,13 € | 287,13 € | |
| 285,23 € | 2.852,30 € |
Need more?