Reference Only
E3JM-10M4-NN-US
Photoelectric Sensors .
Datasheet
E3JM-10M4-NN-US DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Through-Beam | |
| Sensing Distance | 10 m | |
| Light Source | Infrared LED | |
| Output Configuration | Relay SPDT-LO/DO | |
| Connection Method | Connector | |
| Connector Type | Terminal Block | |
| Supply Voltage - Min | 24 VAC, 12 VDC | |
| Supply Voltage - Max | 240 VAC/DC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Height | 65 mm | |
| IP Rating | IP66 | |
| Length | 75 mm | |
| Operating Supply Voltage | 24 VAC to 240 VAC, 12 VDC to 240 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | E3JM | |
| Subcategory | Sensors | |
| Width | 25 mm | |
| Part # Aliases | E3JM10M4NNUS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 361,70 € | 361,70 € | |
| 354,29 € | 1.771,45 € | |
| 345,79 € | 3.457,90 € | |
| 345,74 € | 8.643,50 € |
Need more?