Reference Only
E3S-AR31
Photoelectric Sensors 2M Retro PNP Hor.
Datasheet
E3S-AR31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Retroreflective | |
| Sensing Distance | 2 m | |
| Light Source | Red LED | |
| Amplifier Type | Built In | |
| Output Configuration | PNP | |
| Connection Method | Pre-Cable | |
| Cable Length | 2 m | |
| Supply Voltage - Min | 10 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Height | 21 mm | |
| IP Rating | IP67 | |
| Length | 51.3 mm | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | E3S-A | |
| Subcategory | Sensors | |
| Width | 12 mm | |
| Part # Aliases | 1603067 E3SAR31 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 330,09 € | 330,09 € | |
| 277,92 € | 1.389,60 € | |
| 271,25 € | 2.712,50 € | |
| 263,26 € | 6.581,50 € |
Need more?