Reference Only
E3S-R61
Photoelectric Sensors NPN transparent obj 0.1 to 1m.
Datasheet
E3S-R61 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Retroreflective | |
| Sensing Distance | 0.1 m to 1 m | |
| Light Source | Red LED | |
| Output Configuration | NPN-LO/DO | |
| Connection Method | Pre-Cable | |
| Supply Voltage - Min | 10 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 40 C | |
| Height | 44 mm | |
| IP Rating | IP67 | |
| Length | 23.3 mm | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | E3S | |
| Subcategory | Sensors | |
| Width | 12.4 mm | |
| Part # Aliases | E3SR61 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 440,85 € | 440,85 € | |
| 397,32 € | 1.986,60 € | |
| 384,57 € | 3.845,70 € | |
| 382,33 € | 9.558,25 € |
Need more?