Reference Only
E3S-RS30E42-30
Photoelectric Sensors Photoelectric Sensor.
Datasheet
E3S-RS30E42-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Retroreflective | |
| Sensing Distance | 30 cm | |
| Light Source | Infrared LED | |
| Output Configuration | NPN-LO/DO | |
| Connection Method | Pre-Cable | |
| Supply Voltage - Min | 10 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 40 C | |
| Height | 74.6 mm | |
| IP Rating | IP67 | |
| Length | 20.4 mm | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | E3S | |
| Subcategory | Sensors | |
| Width | 20 mm | |
| Part # Aliases | E3SRS30E4230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 525,41 € | 525,41 € | |
| 481,73 € | 2.408,65 € | |
| 460,51 € | 4.605,10 € |
Need more?