Reference Only
E3T-FT11
Photoelectric Sensors PIN-POINT BEAM.
Datasheet
E3T-FT11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Through-Beam | |
| Sensing Distance | 500 mm | |
| Light Source | Red LED | |
| Amplifier Type | Built In | |
| Output Configuration | NPN-LO | |
| Connection Method | Pre-Cable | |
| Cable Length | 2 m | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 24 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Height | 15.8 mm | |
| IP Rating | IP67 | |
| Length | 12 mm | |
| Operating Supply Voltage | 12 VDC to 24 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | E3T | |
| Subcategory | Sensors | |
| Width | 3.5 mm | |
| Part # Aliases | E3TFT11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 168,91 € | 168,91 € | |
| 156,47 € | 782,35 € | |
| 152,38 € | 1.523,80 € | |
| 147,48 € | 3.687,00 € | |
| 144,12 € | 7.206,00 € |
Need more?