Reference Only
E3T-FT11-D
Photoelectric Sensors RECEIVER FOR E35-FT1 1 T-BEAM.
Datasheet
E3T-FT11-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Through-Beam | |
| Sensing Distance | 500 mm | |
| Light Source | Red LED | |
| Amplifier Type | Built In | |
| Output Configuration | NPN-LO | |
| Connection Method | Pre-Cable | |
| Cable Length | 2 m | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 24 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Height | 15.8 mm | |
| IP Rating | IP67 | |
| Length | 12 mm | |
| Operating Supply Voltage | 12 VDC to 24 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | E3T | |
| Subcategory | Sensors | |
| Width | 3.5 mm | |
| Part # Aliases | E3TFT11D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 135,65 € | 135,65 € | |
| 131,60 € | 658,00 € | |
| 128,43 € | 1.284,30 € | |
| 125,20 € | 3.130,00 € | |
| 123,91 € | 6.195,50 € |
Need more?