Reference Only
E3X-ECT
Networking Modules Smart Power EtherCAT Unit.
Datasheet
E3X-ECT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Networking Modules | |
| Tradename | Sysmac | |
| Series | E3X-HD | |
| Product | EtherCAT Communication Networks | |
| Interface Type | CompoNet | |
| Supply Voltage - Min | 20.4 V | |
| Supply Voltage - Max | 26.4 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 102.5 mm x 41 mm x 32.4 mm | |
| Product Type | Networking Modules | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | E3XECT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709810 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 533,32 € | 533,32 € | |
| 516,65 € | 5.166,50 € |
Need more?