Reference Only
E3Z-D62K-M3J 0.3M
Photoelectric Sensors Diff NPN 1M Coated M 8Pigtail.
Datasheet
E3Z-D62K-M3J 0.3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Diffuse Reflective | |
| Sensing Distance | 1 m | |
| Light Source | Infrared LED | |
| Amplifier Type | Built In | |
| Output Configuration | NPN | |
| Connection Method | Pre-Wired Connector | |
| Cable Length | 300 mm | |
| Connector Type | M8 | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 24 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Height | 33.1 mm | |
| IP Rating | IP67 | |
| Length | 20 mm | |
| Operating Supply Voltage | 12 VDC to 24 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | E3Z | |
| Subcategory | Sensors | |
| Width | 10.8 mm | |
| Part # Aliases | E3ZD62KM3J03M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 196,91 € | 196,91 € | |
| 191,05 € | 955,25 € | |
| 191,04 € | 1.910,40 € | |
| 187,74 € | 4.693,50 € | |
| 184,87 € | 9.243,50 € |
Need more?