Reference Only
E3Z-G61-M3J
Photoelectric Sensors 1 AXIS NPN PIGTAIL W M8 CONN..
Datasheet
E3Z-G61-M3J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Through-Beam | |
| Sensing Distance | 25 mm | |
| Light Source | Infrared Laser | |
| Output Configuration | NPN | |
| Connector Type | M8 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Features | Light On / Dark On | |
| Height | 11 mm | |
| Length | 50 mm | |
| Operating Supply Voltage | 24 VDC | |
| Packaging | Bulk | |
| Product Type | Photoelectric Sensors | |
| Series | E3Z | |
| Subcategory | Sensors | |
| Width | 40 mm | |
| Part # Aliases | E3ZG61M3J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dioctyltin dilaurate (3648-18-8);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 163,65 € | 163,65 € | |
| 151,92 € | 759,60 € | |
| 147,93 € | 1.479,30 € | |
| 143,15 € | 3.578,75 € | |
| 139,88 € | 6.994,00 € |
Need more?