Reference Only
E3Z-G81-M3J
Photoelectric Sensors 1 AXIS PNP PIGTAIL W M8 CONN..
Datasheet
E3Z-G81-M3J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Distance | 25 mm | |
| Output Configuration | PNP | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Features | Light On / Dark On | |
| Height | 11 mm | |
| Length | 50 mm | |
| Operating Supply Voltage | 24 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | E3Z | |
| Subcategory | Sensors | |
| Width | 40 mm | |
| Part # Aliases | E3ZG81M3J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Dioctyltin dilaurate (3648-18-8) |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 182,69 € | 182,69 € | |
| 176,49 € | 882,45 € | |
| 159,31 € | 1.593,10 € | |
| 155,33 € | 3.883,25 € | |
| 154,29 € | 7.714,50 € |
Need more?