
E4100202ATM
General Purpose Relays E4100202ATM=RELAY ASSY
Datasheet
E4100202ATM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Military/Aerospace Relays | |
| Type | Mid Range Relay | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Solder Hook | |
| Mounting Style | Flange Mount | |
| Switching Voltage | 115 VAC, 28 VDC | |
| Coil Termination | Solder Hook | |
| Coil Type | Non-Latching | |
| Coil Resistance | 70 Ohms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?