Reference Only
E4PA-LS600-M1-N
Proximity Sensors - Industrial Ultrasonic Switch.
Datasheet
E4PA-LS600-M1-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Ultrasonic | |
| Measuring Range - Min | 400 mm | |
| Measuring Range - Max | 6 m | |
| Output Type | Analog | |
| Mounting Style | Screw | |
| Connection Method | Connector | |
| Connector Type | M12 | |
| Number of Pins | 5 Pin | |
| Supply Voltage - Min | 10 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Series | E4PA | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65 | |
| Maximum Frequency | 65 kHz | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Ultrasonic Displacement Sensor | |
| Subcategory | Sensors | |
| Part # Aliases | E4PALS600M1N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.600,91 € | 2.600,91 € |
Need more?