
E52-P20A D=4.8 2M
Obsolete
Temperature Sensors - Industrial 5V 10A OUT Cove red Frnt Mnt
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Sensors - Industrial | |
| Product | Temperature Sensors | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Technology | RTD | |
| Part # Aliases | E52P20AD482M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025801000 |
| TARIC | 9025804089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?