Reference Only
E52-P20C-N D=8
Temperature Sensors - Industrial PlatinumResistTherm Tubing 20cm 8mm Dia..
Datasheet
E52-P20C-N D=8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Sensors - Industrial | |
| Product | Temperature Sensors | |
| Description/Function | Resistance Temperature Detector | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Technology | RTD | |
| Part # Aliases | E52P20CND8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025198085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 338,84 € | 338,84 € | |
| 314,39 € | 1.571,95 € | |
| 306,78 € | 3.067,80 € | |
| 306,74 € | 7.668,50 € |
Need more?