Reference Only
E52-THE5A-0/100C
Temperature Sensors - Industrial TEMP PROBE 0-100 DEG CELCIUS.
Datasheet
E52-THE5A-0/100C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Sensors - Industrial | |
| Series | E52 | |
| Product | Temperature Probes | |
| Temperature Range | 0 C to + 100 C | |
| Accuracy | +/- 1 C | |
| Mounting Style | Through Hole | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Technology | Thermistor | |
| Part # Aliases | E52THE5A0100C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,88 € | 92,88 € | |
| 86,28 € | 431,40 € | |
| 83,82 € | 838,20 € | |
| 80,88 € | 2.022,00 € | |
| 78,87 € | 3.943,50 € | |
| 77,01 € | 7.701,00 € |
Need more?