
E5266-R00BB2-L
Modular Connectors / Ethernet Connectors RJ12 6P6C TOP ENTRY SMT.
Datasheet
E5266-R00BB2-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Configuration | 1x1 | |
| Number of Positions / Contacts per Port | 6P6C | |
| Series | E5266 | |
| Packaging | Bulk | |
| Number of Ports | 1 Port | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.440 / Multiples: 1.440)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,376 € | 541,44 € | |
| 0,352 € | 1.013,76 € | |
| 0,336 € | 1.935,36 € | |
| 0,319 € | 3.215,52 € |
Need more?