Reference Only
E58-CIFQ2-E
USB Cables / IEEE 1394 Cables E5EC USB Serial Cbl Use w/ 653-E58-CIFQ2.
Datasheet
E58-CIFQ2-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | Serial Cable | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Serial | |
| Connector End B Pin Count | 1 Position | |
| Gender | Male / Male | |
| Cable Length | 2.11 m | |
| Jacket Color | Black | |
| Series | E5CC/E5EC/E5AC | |
| Description/Function | Accessory cable for E5AC, E5EC, E58-CIFQ2 | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | E58CIFQ2E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 107,64 € | 107,64 € | |
| 85,33 € | 853,30 € |
Need more?