Reference Only

E5AC-QX4A5M-010

Temperature Controllers 1/4DIN TC Volt.

Manufacturer:

Mfr Part:
E5AC-QX4A5M-010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTemperature Controllers
Number of Inputs1 Input
Number of Outputs4 Output
Output TypeControl Output
Mounting StyleChassis Mount
Supply Voltage - Min100 VAC
Supply Voltage - Max240 VAC
Size96 mm x 96 mm
SeriesE5AC
Display Type11-Segment, 4-Digit
Analog / DigitalDigital
FeaturesLarge white PV display thats easier to read easy to use
Product TypeTemperature Controllers
SubcategoryControllers
TypeDigital Temperature Controller
Part # AliasesE5ACQX4A5M010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
632,10 €632,10 €
Need more?
Contact Us