Reference Only
E5AC-TCX4D5M-004
Temperature Controllers Current, RS485 2 event,DC volt.
Datasheet
E5AC-TCX4D5M-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Number of Inputs | 2 Input | |
| Number of Outputs | 1 Output | |
| Output Type | Linear Current | |
| Mounting Style | Panel Mount | |
| Supply Voltage - Min | 24 VAC, 24 VDC | |
| Supply Voltage - Max | 24 VAC, 24 VDC | |
| Size | 96 mm x 96 mm | |
| Series | E5AC | |
| Display Type | 11-Segment, 4-Digit | |
| Analog / Digital | Digital | |
| Features | RS-485 Communications | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Programmable Temperature Controller | |
| Part # Aliases | E5ACTCX4D5M004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.010,18 € | 1.010,18 € | |
| 1.010,17 € | 10.101,70 € |
Need more?