Reference Only

E5AC-TQQ4D5M-008

Temperature Controllers 2 Volt,HB RS485,2 event DC.

Manufacturer:

Mfr Part:
E5AC-TQQ4D5M-008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTemperature Controllers
Number of Inputs2 Input
Number of Outputs6 Output
Output TypeVoltage
Mounting StylePanel Mount
Supply Voltage - Min24 VAC, 24 VDC
Supply Voltage - Max24 VAC, 24 VDC
Size96 mm x 96 mm
SeriesE5AC
Display Type11-Segment, 4-Digit
Analog / DigitalDigital
FeaturesRS-485 Communications
Product TypeTemperature Controllers
SubcategoryControllers
TypeProgrammable Temperature Controller
Part # AliasesE5ACTQQ4D5M008

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
899,90 €899,90 €
Need more?
Contact Us