
E5AR-PR4F-DRT AC24V
Temperature Controllers RelayOutput 1open 1c pse Dnet.
Datasheet
E5AR-PR4F-DRT AC24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Number of Inputs | 2 Input | |
| Number of Outputs | 6 Output | |
| Input Type | RTD, Thermocouple | |
| Output Type | Analog/Relay | |
| Mounting Style | Panel Mount | |
| Supply Voltage - Min | 24 VAC, 24 VDC | |
| Supply Voltage - Max | 24 VAC, 24 VDC | |
| Size | 92 mm x 92 mm | |
| IP Rating | IP66 | |
| Series | E5AR | |
| Termination Style | Screw | |
| Display Type | 5-Digit, 3-Row | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 55 C | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Process Temperature Controller | |
| Part # Aliases | E5ARPR4FDRTAC24V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.491,38 € | 1.491,38 € |
Need more?