Reference Only
E5C2-R20K-32/1112F-AC240
Obsolete
Temperature Controllers 1/16DIN 240V K TYPE
Datasheet
E5C2-R20K-32/1112F-AC240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Output Type | Relay | |
| Mounting Style | Panel Mount | |
| Supply Voltage - Min | 240 V | |
| Supply Voltage - Max | 240 V | |
| Size | 48 mm x 48 mm x 72.5 mm | |
| Series | E5C2 | |
| Display Type | Dial | |
| Analog / Digital | Analog | |
| Features | Front panel offset adjustment on P controllers | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Temperature Controller | |
| Part # Aliases | E5C2R20K321112FAC240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?