Reference Only

E5CC-CX3D5M-005

Temperature Controllers .

Manufacturer:

Mfr Part:
E5CC-CX3D5M-005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTemperature Controllers
Number of Inputs1 Input
Number of Outputs3 Output
Input TypeRTD, Thermocouple
Output TypeAnalog/Relay
Mounting StylePanel Mount
Supply Voltage - Min24 VAC, 24 VDC
Supply Voltage - Max24 VAC, 24 VDC
Size48 mm x 48 mm
IP RatingIP66
Termination StyleScrew
Display Type11-Segment, 4-Digit
Minimum Operating Temperature- 200 C
Maximum Operating Temperature+ 2300 C
Product TypeTemperature Controllers
SubcategoryControllers
TypeDigital Temperature Controller
Part # AliasesE5CCCX3D5M005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504404000
TARIC8504409590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
464,73 €464,73 €
Need more?
Contact Us