Reference Only

E5CC-RW2DUM-000

Temperature Controllers .

Manufacturer:

Mfr Part:
E5CC-RW2DUM-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTemperature Controllers
Number of Inputs1 Input
Number of Outputs3 Output
Input TypeRTD, Thermocouple
Output TypeRelay
Mounting StylePanel Mount
Supply Voltage - Min24 VAC, 24 VDC
Supply Voltage - Max24 VAC, 24 VDC
Size48 mm x 48 mm
IP RatingIP66
SeriesE5CC
Termination Style11-Pin Plug
Display Type11-Segment, 4-Digit
Minimum Operating Temperature- 200 C
Maximum Operating Temperature+ 2300 C
Analog / DigitalDigital
Product TypeTemperature Controllers
SubcategoryControllers
TypeDigital Temperature Controller
Part # AliasesE5CCRW2DUM000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
315,36 €315,36 €
Need more?
Contact Us