Reference Only

E5CC-TCX3A5M-005

Temperature Controllers .

Manufacturer:

Mfr Part:
E5CC-TCX3A5M-005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTemperature Controllers
Number of Inputs4 Input
Number of Outputs1 Output
Output TypeLinear Current
Mounting StylePanel Mount
Supply Voltage - Min240 VAC
Supply Voltage - Max240 VAC
Size48 mm x 48 mm
SeriesE5CC
Display Type11-Segment, 4-Digit
Analog / DigitalDigital
Product TypeTemperature Controllers
SubcategoryControllers
TypeProgrammable Temperature Controller
Part # AliasesE5CCTCX3A5M005

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
516,48 €516,48 €
Need more?
Contact Us