Reference Only
E5CN-R2MT-500-AC/DC24
Obsolete
PID Controllers 1/16 DIN 24 VAC/DC Relay output
Datasheet
E5CN-R2MT-500-AC/DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | PID Controllers | |
| Series | E5CN | |
| Product Type | PID Controllers | |
| Mounting Style | Panel Mount | |
| Analog / Digital | Digital | |
| Display Type | 7-Segment | |
| Output Type | Relay | |
| Size | 48 mm x 48 mm x 78 mm | |
| Features | Controller available with long-life relay output | |
| Subcategory | Controllers | |
| Supply Voltage - Max | 240 V | |
| Supply Voltage - Min | 240 V | |
| Part # Aliases | E5CNR2MT500ACDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?