Reference Only
E5CS-QKJU-W AC100-240
Temperature Controllers Temperature Control.
Datasheet
E5CS-QKJU-W AC100-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Number of Inputs | 1 Input | |
| Number of Outputs | 1 Output | |
| Input Type | Thermocouple | |
| Output Type | Voltage | |
| Mounting Style | Panel Mount | |
| Supply Voltage - Min | 100 VAC | |
| Supply Voltage - Max | 240 VAC | |
| Size | 48 mm x 48 mm | |
| IP Rating | IP50 | |
| Series | E5CS | |
| Termination Style | 8-Pin Plug | |
| Display Type | 7-Segment, 3.5-Digit | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 999 C | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Temperature Controller | |
| Part # Aliases | E5CSQKJUWAC100240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?