Reference Only
E5CS-RKJU-W AC100-240
Temperature Controllers Temp Controller.
Datasheet
E5CS-RKJU-W AC100-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Number of Inputs | 1 Input | |
| Number of Outputs | 1 Output | |
| Input Type | Thermocouple | |
| Output Type | Relay | |
| Mounting Style | Panel Mount | |
| Supply Voltage - Min | 100 VAC | |
| Supply Voltage - Max | 240 VAC | |
| Size | 48 mm x 48 mm | |
| IP Rating | IP50 | |
| Series | E5CS | |
| Termination Style | 8-Pin Plug | |
| Display Type | 7-Segment, 3.5-Digit | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 999 C | |
| Analog / Digital | Digital | |
| Features | Universal-input (thermocouple/platinum resistance thermometer) | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Temperature Controller | |
| Part # Aliases | 1775013 E5CSRKJUWAC100240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 366,21 € | 366,21 € | |
| 290,29 € | 2.902,90 € |
Need more?