Reference Only

E5CSV-Q2T AC100-240

Temperature Controllers 100-240 VAC 1/16 DIN VOLTAGE 2 ALARMS.

Manufacturer:

Mfr Part:
E5CSV-Q2T AC100-240

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTemperature Controllers
Number of Inputs1 Input
Number of Outputs2 Output
Input TypeRTD, Thermocouple
Output TypeRelay
Mounting StylePanel Mount
Supply Voltage - Min100 VAC
Supply Voltage - Max240 VAC
Size48 mm x 48 mm
IP RatingIP66
SeriesE5CSV
Termination StyleScrew
Display Type7-Segment, 3.5-Digit
Minimum Operating Temperature- 99 C
Maximum Operating Temperature+ 1700 C
Product TypeTemperature Controllers
SubcategoryControllers
TypeTemperature Controller
Part # AliasesE5CSVQ2TAC100240

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9032896040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
244,78 €244,78 €
Need more?
Contact Us