Reference Only
E5CSV-QT AC100-240
Temperature Controllers 100-240 VAC 1/16 DIN VOLTAGE OUTPUT.
Datasheet
E5CSV-QT AC100-240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Number of Inputs | 1 Input | |
| Number of Outputs | 2 Output | |
| Input Type | RTD, Thermocouple | |
| Output Type | Relay | |
| Mounting Style | Panel Mount | |
| Supply Voltage - Min | 100 VAC | |
| Supply Voltage - Max | 240 VAC | |
| Size | 48 mm x 48 mm | |
| IP Rating | IP66 | |
| Series | E5CSV | |
| Termination Style | Screw | |
| Display Type | 7-Segment, 3.5-Digit | |
| Minimum Operating Temperature | - 99 C | |
| Maximum Operating Temperature | + 1700 C | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Temperature Controller | |
| Part # Aliases | E5CSVQTAC100240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---