Reference Only
E5DC-CX0DBM-015
Temperature Controllers .
Datasheet
E5DC-CX0DBM-015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Number of Inputs | 1 Input | |
| Number of Outputs | 2 Output | |
| Mounting Style | DIN Rail Mount | |
| Supply Voltage - Min | 24 VAC | |
| Supply Voltage - Max | 24 VAC | |
| Size | 85 mm x 22.5 mm | |
| IP Rating | IP20 | |
| Series | E5DC-B | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 55 C | |
| Analog / Digital | Digital | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Digital Temperature Controller | |
| Part # Aliases | E5DCCX0DBM015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 412,31 € | 412,31 € | |
| 400,02 € | 4.000,20 € |
Need more?