Reference Only

E5DC-CX2ABM-000

Temperature Controllers .

Manufacturer:

Mfr Part:
E5DC-CX2ABM-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTemperature Controllers
Number of Inputs1 Input
Number of Outputs2 Output
Mounting StyleDIN Rail Mount
Supply Voltage - Min100 VAC
Supply Voltage - Max240 VAC
Size85 mm x 22.5 mm
IP RatingIP20
SeriesE5DC-B
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 55 C
Analog / DigitalDigital
Product TypeTemperature Controllers
SubcategoryControllers
TypeDigital Temperature Controller
Part # AliasesE5DCCX2ABM000

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
329,13 €329,13 €
Need more?
Contact Us