Reference Only

E5DC-QX2ASM-5800U

Temperature Controllers .

Manufacturer:

Mfr Part:
E5DC-QX2ASM-5800U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTemperature Controllers
Number of Inputs1 Input
Number of Outputs2 Output
Mounting StyleDIN Rail Mount
Supply Voltage - Min100 VAC
Supply Voltage - Max240 VAC
Size85 mm x 22.5 mm
IP RatingIP20
SeriesE5DC
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 55 C
Analog / DigitalDigital
Product TypeTemperature Controllers
SubcategoryControllers
Part # AliasesE5DCQX2ASM5800U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504404000
TARIC8504409590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
483,86 €483,86 €
Need more?
Contact Us