Reference Only

E5EC-RR2ASM-808

Temperature Controllers .

Manufacturer:

Mfr Part:
E5EC-RR2ASM-808

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryTemperature Controllers
Number of Inputs6 Input
Number of Outputs6 Output
Input TypeRTD, Thermocouple
Output TypeRelay
Mounting StylePanel Mount
Supply Voltage - Min100 VAC
Supply Voltage - Max240 VAC
Size48 mm x 96 mm
IP RatingIP66
Termination StyleScrew
Display Type11-Segment, 4-Digit
Minimum Operating Temperature- 200 C
Maximum Operating Temperature+ 2300 C
Product TypeTemperature Controllers
SubcategoryControllers
TypeDigital Temperature Controller
Part # AliasesE5ECRR2ASM808

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504404000
TARIC8504409590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us