Reference Only
E5EC-RR4A5M-000
Temperature Controllers 1/8DIN Temp.
Datasheet
E5EC-RR4A5M-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Number of Inputs | 3 Input | |
| Number of Outputs | 4 Output | |
| Output Type | Control Output | |
| Mounting Style | Chassis Mount | |
| Supply Voltage - Min | 100 VAC | |
| Supply Voltage - Max | 240 VAC | |
| Size | 48 mm x 96 mm | |
| Series | E5EC | |
| Display Type | 11-Segment, 4-Digit | |
| Analog / Digital | Digital | |
| Features | Large white PV display thats easier to read easy to use | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Digital Temperature Controller | |
| Part # Aliases | E5ECRR4A5M000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 543,94 € | 543,94 € | |
| 502,98 € | 5.029,80 € |
Need more?